
74HC11D,653 | |
|---|---|
DigiKey Part Number | 1727-6310-2-ND - Tape & Reel (TR) 1727-6310-1-ND - Cut Tape (CT) 1727-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC11D,653 |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC11D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC11M96 | Texas Instruments | 4 038 | 296-12779-1-ND | 0,37000 Kč | Upgrade |
| CD74HC11MT | Texas Instruments | 15 060 | 296-CD74HC11MTCT-ND | 0,85000 Kč | Upgrade |
| MC74HC11ADG | onsemi | 409 | MC74HC11ADGOS-ND | 0,44000 Kč | Similar |
| MC74HC11ADR2G | onsemi | 1 942 | MC74HC11ADR2GOSCT-ND | 0,31000 Kč | Similar |
| SN74HC11D | Rochester Electronics, LLC | 45 590 | 2156-SN74HC11D-ND | 0,75641 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 100 | 2,48830 Kč | 248,83 Kč |
| 250 | 2,28628 Kč | 571,57 Kč |
| 500 | 2,16448 Kč | 1 082,24 Kč |
| 1 000 | 2,06410 Kč | 2 064,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,95844 Kč | 4 896,10 Kč |
| 5 000 | 1,89473 Kč | 9 473,65 Kč |
| 7 500 | 1,86283 Kč | 13 971,23 Kč |
| 12 500 | 1,82746 Kč | 22 843,25 Kč |
| 17 500 | 1,80679 Kč | 31 618,82 Kč |
| 25 000 | 1,78691 Kč | 44 672,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




