
MC74HC11ADR2G | |
|---|---|
DigiKey Part Number | MC74HC11ADR2GOSTR-ND - Tape & Reel (TR) MC74HC11ADR2GOSCT-ND - Cut Tape (CT) MC74HC11ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC11ADR2G |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC11ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC11ADG | onsemi | 409 | MC74HC11ADGOS-ND | 10,92000 Kč | Parametric Equivalent |
| MC74HC11ADR2G-Q | onsemi | 2 478 | 488-MC74HC11ADR2G-QCT-ND | 7,56000 Kč | Parametric Equivalent |
| 74HC11D,652 | Nexperia USA Inc. | 4 | 1727-3224-ND | 10,08000 Kč | Similar |
| 74HC11D,653 | Nexperia USA Inc. | 1 910 | 1727-6310-1-ND | 4,83000 Kč | Similar |
| SN74HC11D | Rochester Electronics, LLC | 45 590 | 2156-SN74HC11D-ND | 18,68822 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 100 | 3,99380 Kč | 399,38 Kč |
| 250 | 3,69060 Kč | 922,65 Kč |
| 500 | 3,50834 Kč | 1 754,17 Kč |
| 1 000 | 3,35800 Kč | 3 358,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19934 Kč | 7 998,35 Kč |
| 5 000 | 3,10371 Kč | 15 518,55 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

