
SN74HC11DR | |
|---|---|
DigiKey Part Number | 296-14830-2-ND - Tape & Reel (TR) 296-14830-1-ND - Cut Tape (CT) 296-14830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC11DR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 250 | 4,46584 Kč | 1 116,46 Kč |
| 500 | 4,25126 Kč | 2 125,63 Kč |
| 1 000 | 4,08012 Kč | 4 080,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88807 Kč | 9 720,17 Kč |
| 5 000 | 3,77569 Kč | 18 878,45 Kč |
| 7 500 | 3,71942 Kč | 27 895,65 Kč |
| 12 500 | 3,65706 Kč | 45 713,25 Kč |
| 17 500 | 3,62062 Kč | 63 360,85 Kč |
| 25 000 | 3,58558 Kč | 89 639,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





