SN74HC08PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 78 007
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 109 086
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 476
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14 000
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 413
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 674
Unit Price: 10,50000 Kč
Datasheet

Direct


onsemi
In Stock: 2 793
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 625
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 989
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 2 060
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28 304
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 350
Unit Price: 17,63833 Kč
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08PWT

DigiKey Part Number
296-28619-2-ND - Tape & Reel (TR)
296-28619-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74HC08PWT
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC08IPWRG4Q1Texas Instruments78 007296-SN74HC08IPWRG4Q1CT-ND13,65000 KčParametric Equivalent
SN74HC08IPWRQ1Texas Instruments109 086296-SN74HC08IPWRQ1CT-ND10,71000 KčParametric Equivalent
SN74HC08PWRTexas Instruments12 476296-8210-1-ND8,82000 KčParametric Equivalent
SN74HC08PWTTexas Instruments14 000296-28619-1-ND20,79000 KčParametric Equivalent
SN74HC08QPWRG4Q1Texas Instruments5 413296-38228-1-ND13,65000 KčParametric Equivalent
Obsolete
Marketplace Stock: 14 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 000In Stock
Ships from Rochester Electronics, LLC