AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08IPWRG4Q1

DigiKey Part Number
296-SN74HC08IPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC08IPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC08IPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC08IPWRG4Q1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08IPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,59600 Kč95,96 Kč
258,60080 Kč215,02 Kč
1007,51520 Kč751,52 Kč
2506,99568 Kč1 748,92 Kč
5006,68240 Kč3 341,20 Kč
1 0006,55390 Kč6 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,21237 Kč12 424,74 Kč
4 0006,03771 Kč24 150,84 Kč
6 0005,95024 Kč35 701,44 Kč
10 0005,85332 Kč58 533,20 Kč
14 0005,79668 Kč81 153,52 Kč
20 0005,74220 Kč114 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč

Other Suppliers on DigiKey

78 000In Stock
Ships from Rochester Electronics, LLC