Direct
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC08MTCX | |
|---|---|
DigiKey Part Number | MM74HC08MTCXTR-ND - Tape & Reel (TR) MM74HC08MTCXCT-ND - Cut Tape (CT) MM74HC08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC08MTCX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC08MTC | onsemi | 2 060 | 1990-MM74HC08MTC-ND | 11,97000 Kč | Direct |
| MC74HC08ADTR2G | onsemi | 2 793 | MC74HC08ADTR2GOSCT-ND | 6,51000 Kč | Similar |
| 74HC08T14-13 | Diodes Incorporated | 14 989 | 74HC08T14-13DICT-ND | 5,04000 Kč | Direct |
| SN74HC08PWR | Texas Instruments | 12 476 | 296-8210-1-ND | 8,82000 Kč | Direct |
| SN74HC08DBR | Texas Instruments | 6 201 | 296-36975-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45110 Kč | 545,11 Kč |
| 250 | 5,05548 Kč | 1 263,87 Kč |
| 500 | 4,81736 Kč | 2 408,68 Kč |
| 1 000 | 4,65190 Kč | 4 651,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,41412 Kč | 11 035,30 Kč |
| 5 000 | 4,28935 Kč | 21 446,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |







