SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G14DCKT

DigiKey Part Number
296-SN74AUP1G14DCKTTR-ND - Tape & Reel (TR)
296-SN74AUP1G14DCKTCT-ND - Cut Tape (CT)
296-SN74AUP1G14DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DCKT
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1013,91400 Kč139,14 Kč
2512,53720 Kč313,43 Kč
10011,03020 Kč1 103,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,31028 Kč2 577,57 Kč
5009,87624 Kč4 938,12 Kč
7509,65915 Kč7 244,36 Kč
1 2509,41810 Kč11 772,63 Kč
1 7509,27739 Kč16 235,43 Kč
2 5009,14193 Kč22 854,83 Kč
6 2508,85040 Kč55 315,00 Kč
12 5008,67469 Kč108 433,62 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč