
SN74CBTLV3383DGVR | |
|---|---|
DigiKey Part Number | 296-9140-2-ND - Tape & Reel (TR) 296-9140-1-ND - Cut Tape (CT) 296-9140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383DGVR |
Description | IC BUS FET EXCH SW 5X2:2 24TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94840 Kč | 894,84 Kč |
| 250 | 8,34508 Kč | 2 086,27 Kč |
| 500 | 7,98174 Kč | 3 990,87 Kč |
| 1 000 | 7,89059 Kč | 7 890,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,43634 Kč | 14 872,68 Kč |
| 4 000 | 7,23368 Kč | 28 934,72 Kč |
| 6 000 | 7,13216 Kč | 42 792,96 Kč |
| 10 000 | 7,01973 Kč | 70 197,30 Kč |
| 14 000 | 6,95399 Kč | 97 355,86 Kč |
| 20 000 | 6,89081 Kč | 137 816,20 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











