
SN74CBT3253CDR | |
|---|---|
DigiKey Part Number | 296-19206-2-ND - Tape & Reel (TR) 296-19206-1-ND - Cut Tape (CT) 296-19206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CDR |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CDR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SOIC |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3253S1G8 | Renesas Electronics Corporation | 732 | 800-1726-1-ND | 0,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,58602 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18164 Kč | 15 454,10 Kč |
| 5 000 | 6,01693 Kč | 30 084,65 Kč |
| 7 500 | 5,93448 Kč | 44 508,60 Kč |
| 12 500 | 5,84309 Kč | 73 038,62 Kč |
| 17 500 | 5,78968 Kč | 101 319,40 Kč |
| 25 000 | 5,73832 Kč | 143 458,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









