Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3251DR

DigiKey Part Number
296-49883-2-ND - Tape & Reel (TR)
296-49883-1-ND - Cut Tape (CT)
296-49883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3251DR
Description
IC MUX/DEMUX 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3251DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SOIC
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,17900 Kč121,79 Kč
2510,95240 Kč273,81 Kč
1009,60870 Kč960,87 Kč
2508,96952 Kč2 242,38 Kč
5008,58314 Kč4 291,57 Kč
1 0008,51364 Kč8 513,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,93019 Kč19 825,47 Kč
5 0007,72806 Kč38 640,30 Kč
7 5007,62678 Kč57 200,85 Kč
12 5007,51465 Kč93 933,12 Kč
17 5007,44909 Kč130 359,07 Kč
25 0007,38605 Kč184 651,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč