
LT6231CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6231CS8#TRPBFTR-ND - Tape & Reel (TR) LT6231CS8#TRPBFCT-ND - Cut Tape (CT) LT6231CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6231CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6231CS8#TRPBF Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 70V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 215 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 25 | 108,57640 Kč | 2 714,41 Kč |
| 100 | 98,99930 Kč | 9 899,93 Kč |
| 250 | 96,05996 Kč | 24 014,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,02680 Kč | 217 567,00 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |





