
SN74CB3Q3125PWRG4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3125PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125PWRG4 |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,12865 Kč | 18 257,30 Kč |
| 4 000 | 8,88915 Kč | 35 556,60 Kč |
| 6 000 | 8,76926 Kč | 52 615,56 Kč |
| 10 000 | 8,63637 Kč | 86 363,70 Kč |
| 14 000 | 8,55872 Kč | 119 822,08 Kč |
| 20 000 | 8,48402 Kč | 169 680,40 Kč |
| Unit Price without VAT: | 9,12865 Kč |
|---|---|
| Unit Price with VAT: | 11,04567 Kč |





