
SN74CB3T3125PWR | |
|---|---|
DigiKey Part Number | 296-SN74CB3T3125PWRTR-ND - Tape & Reel (TR) 296-SN74CB3T3125PWRCT-ND - Cut Tape (CT) 296-SN74CB3T3125PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,83440 Kč | 720,86 Kč |
| 100 | 25,74980 Kč | 2 574,98 Kč |
| 250 | 24,27788 Kč | 6 069,47 Kč |
| 500 | 24,15946 Kč | 12 079,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,05851 Kč | 44 117,02 Kč |
| 4 000 | 21,56363 Kč | 86 254,52 Kč |
| 6 000 | 21,31591 Kč | 127 895,46 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




