
SIA483ADJ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA483ADJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA483ADJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA483ADJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA483ADJ-T1-GE3 |
Description | MOSFET P-CH 30V 10.6A/12A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.6A (Ta), 12A (Tc) 3.4W (Ta), 17.9W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA483ADJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | +16V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 17.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 100 | 6,63330 Kč | 663,33 Kč |
| 500 | 5,05128 Kč | 2 525,64 Kč |
| 1 000 | 4,54061 Kč | 4 540,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,89149 Kč | 11 674,47 Kč |
| 6 000 | 3,56445 Kč | 21 386,70 Kč |
| 9 000 | 3,39778 Kč | 30 580,02 Kč |
| 15 000 | 3,21050 Kč | 48 157,50 Kč |
| 21 000 | 3,09959 Kč | 65 091,39 Kč |
| 30 000 | 2,99182 Kč | 89 754,60 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |








