
FH52K-50S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH52K-50S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH52K-50S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH52K-50S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-50S-0.5SH(99) |
Description | RECEPTACLE, 0.5MM PITCH, 30.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | FH52K-50S-0.5SH(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046288050000846+ | KYOCERA AVX | 25 331 | 478-046288050000846+CT-ND | 1,10000 Kč | Parametric Equivalent |
| 046288050600846+ | KYOCERA AVX | 3 983 | 478-046288050600846+CT-ND | 1,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,01880 Kč | 42 509,40 Kč |
| 1 000 | 80,96409 Kč | 80 964,09 Kč |
| 1 500 | 78,68371 Kč | 118 025,57 Kč |
| 2 500 | 75,90181 Kč | 189 754,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 94,47000 Kč | 944,70 Kč |
| 25 | 88,54440 Kč | 2 213,61 Kč |
| 50 | 84,31960 Kč | 4 215,98 Kč |
| 100 | 80,29220 Kč | 8 029,22 Kč |
| 250 | 75,26524 Kč | 18 816,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 84,20200 Kč | 842,02 Kč |
| 25 | 77,62560 Kč | 1 940,64 Kč |
| 50 | 72,99740 Kč | 3 649,87 Kč |
| 100 | 68,64460 Kč | 6 864,46 Kč |
| 250 | 63,28880 Kč | 15 822,20 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |








