
046288050600846+ | |
|---|---|
DigiKey Part Number | 478-046288050600846+TR-ND - Tape & Reel (TR) 478-046288050600846+CT-ND - Cut Tape (CT) 478-046288050600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288050600846+ |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 50 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,76500 Kč | 417,65 Kč |
| 25 | 39,14880 Kč | 978,72 Kč |
| 50 | 37,27560 Kč | 1 863,78 Kč |
| 100 | 35,49500 Kč | 3 549,50 Kč |
| 250 | 33,27176 Kč | 8 317,94 Kč |
| 500 | 31,68304 Kč | 15 841,52 Kč |
| 1 000 | 30,17098 Kč | 30 170,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,36155 Kč | 109 446,20 Kč |
| 8 000 | 26,05713 Kč | 208 457,04 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

