Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3125LEX

DigiKey Part Number
31-PI3C3125LEXTR-ND - Tape & Reel (TR)
31-PI3C3125LEXCT-ND - Cut Tape (CT)
31-PI3C3125LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3125LEX
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 1:1
Supplier Device Package
14-TSSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3125PGGRenesas Electronics Corporation446800-1563-5-ND18,48000 KčParametric Equivalent
SN74CB3Q3125PWRochester Electronics, LLC29 3392156-SN74CB3Q3125PW-ND22,68000 KčParametric Equivalent
SN74CB3Q3125PWRTexas Instruments100296-16804-1-ND21,84000 KčParametric Equivalent
SN74CB3T3125PWRochester Electronics, LLC12 4322156-SN74CB3T3125PW-ND44,52000 KčParametric Equivalent
SN74CB3T3125PWRTexas Instruments2 465296-SN74CB3T3125PWRCT-ND42,84000 KčParametric Equivalent
In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,23100 Kč82,31 Kč
257,37440 Kč184,36 Kč
1006,42120 Kč642,12 Kč
2505,96680 Kč1 491,70 Kč
5005,69298 Kč2 846,49 Kč
1 0005,54179 Kč5 541,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22934 Kč13 073,35 Kč
5 0005,08588 Kč25 429,40 Kč
7 5005,01404 Kč37 605,30 Kč
12 5004,93440 Kč61 680,00 Kč
17 5004,88788 Kč85 537,90 Kč
25 0004,84311 Kč121 077,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč