
SN74CB3Q3125PW | |
|---|---|
DigiKey Part Number | 296-33850-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125PW |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3125PWR | Texas Instruments | 100 | 296-16804-1-ND | 0,88000 Kč | MFR Recommended |
| 74CBTLV3125PGG8 | Renesas Electronics Corporation | 0 | 800-74CBTLV3125PGG8CT-ND | 1,25000 Kč | Similar |
| 74CBTLV3125PW,118 | Nexperia USA Inc. | 2 752 | 1727-4402-1-ND | 0,37000 Kč | Similar |
| PI3B3125LE | Diodes Incorporated | 56 | PI3B3125LE-ND | 0,42000 Kč | Similar |
| PI3B3125LEX | Diodes Incorporated | 4 850 | 31-PI3B3125LEXCT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 90 | 13,17044 Kč | 1 185,34 Kč |
| 180 | 12,50317 Kč | 2 250,57 Kč |
| 270 | 12,16874 Kč | 3 285,56 Kč |
| 540 | 11,67917 Kč | 6 306,75 Kč |
| 1 080 | 11,27593 Kč | 12 178,00 Kč |
| 2 520 | 10,87863 Kč | 27 414,15 Kč |
| 5 040 | 10,61707 Kč | 53 510,03 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

