74CBTLV3125PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 040
Unit Price: 21,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,12865 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,12865 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 407
Unit Price: 42,49000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 876
Unit Price: 10,83000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18 365
Unit Price: 13,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 16,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 86
Unit Price: 10,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 950
Unit Price: 10,21000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,62000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 060
Unit Price: 10,21000 Kč
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3125PWRG4

DigiKey Part Number
74CBTLV3125PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3125PWRG4
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBTLV3125PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,01920 Kč10 038,40 Kč
4 0004,87287 Kč19 491,48 Kč
6 0004,79965 Kč28 797,90 Kč
10 0004,71850 Kč47 185,00 Kč
14 0004,67102 Kč65 394,28 Kč
20 0004,62542 Kč92 508,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01920 Kč
Unit Price with VAT:6,07323 Kč