
SN74CBTLV3126PWR | |
|---|---|
DigiKey Part Number | 296-9118-2-ND - Tape & Reel (TR) 296-9118-1-ND - Cut Tape (CT) 296-9118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3126PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3126PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 9,42500 Kč | 94,25 Kč |
| 25 | 8,44720 Kč | 211,18 Kč |
| 100 | 7,37780 Kč | 737,78 Kč |
| 250 | 6,86680 Kč | 1 716,70 Kč |
| 500 | 6,55930 Kč | 3 279,65 Kč |
| 1 000 | 6,43030 Kč | 6 430,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,35944 Kč | 6 718,88 Kč |
| 4 000 | 3,25453 Kč | 13 018,12 Kč |
| 6 000 | 3,20197 Kč | 19 211,82 Kč |
| 10 000 | 3,14372 Kč | 31 437,20 Kč |
| 14 000 | 3,10971 Kč | 43 535,94 Kč |
| 20 000 | 3,07698 Kč | 61 539,60 Kč |
| 50 000 | 3,00649 Kč | 150 324,50 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |










