Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SN74CB3Q16211DGVR | |
|---|---|
DigiKey Part Number | 296-17628-2-ND - Tape & Reel (TR) 296-17628-1-ND - Cut Tape (CT) 296-17628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16211DGVR |
Description | IC BUS SWITCH 12 X 1:1 56-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16211DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,96760 Kč | 974,19 Kč |
| 100 | 34,97040 Kč | 3 497,04 Kč |
| 250 | 33,33392 Kč | 8 333,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,19423 Kč | 60 388,46 Kč |
| 4 000 | 29,55415 Kč | 118 216,60 Kč |
| 6 000 | 29,23347 Kč | 175 400,82 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |



