74CBTLV16211PAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 82
Unit Price: 95,15000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 6 195
Unit Price: 56,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 358
Unit Price: 50,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,05000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 056
Unit Price: 46,94148 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 475
Unit Price: 54,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 000
Unit Price: 60,41000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 650
Unit Price: 46,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 000
Unit Price: 39,15298 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 630
Unit Price: 50,31000 Kč
Datasheet
Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16211PAG

DigiKey Part Number
74CBTLV16211PAG-ND
Manufacturer
Manufacturer Product Number
74CBTLV16211PAG
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types