SN74ALVC162836DGVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16211VR

DigiKey Part Number
296-9100-2-ND - Tape & Reel (TR)
296-9100-1-ND - Cut Tape (CT)
296-9100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV16211VR
Description
IC BUS SWITCH 12 X 1:1 56-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16211VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 630 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,05182 Kč60 103,64 Kč
4 00029,41422 Kč117 656,88 Kč
6 00029,09485 Kč174 569,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč

Other Suppliers on DigiKey

3 630In Stock
Ships from Rochester Electronics, LLC