SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16211DL

DigiKey Part Number
296-33878-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV16211DL
Description
IC BUS SWITCH 12 X 1:1 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16211DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 650 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
42041,27102 Kč17 333,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,27102 Kč
Unit Price with VAT:49,93793 Kč

Other Suppliers on DigiKey

8 650In Stock
Ships from Rochester Electronics, LLC