
SN74CBTLV16211GR | |
|---|---|
DigiKey Part Number | 296-6500-2-ND - Tape & Reel (TR) 296-6500-1-ND - Cut Tape (CT) 296-6500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16211GR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16211GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 38,79080 Kč | 969,77 Kč |
| 100 | 34,81040 Kč | 3 481,04 Kč |
| 250 | 33,17312 Kč | 8 293,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,05182 Kč | 60 103,64 Kč |
| 4 000 | 29,41422 Kč | 117 656,88 Kč |
| 6 000 | 29,09485 Kč | 174 569,10 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |

