Bus Switch 12 x 1:1 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T16211DGVR

DigiKey Part Number
296-17832-2-ND - Tape & Reel (TR)
296-17832-1-ND - Cut Tape (CT)
296-17832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T16211DGVR
Description
IC BUS SWITCH 12 X 1:1 56-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T16211DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,31000 Kč58,31 Kč
1043,46800 Kč434,68 Kč
2539,77600 Kč994,40 Kč
10035,70920 Kč3 570,92 Kč
25034,07404 Kč8 518,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,84899 Kč61 697,98 Kč
4 00030,19733 Kč120 789,32 Kč
6 00029,87107 Kč179 226,42 Kč
Manufacturers Standard Package
Unit Price without VAT:58,31000 Kč
Unit Price with VAT:70,55510 Kč