Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QS3VH16211PAG8 | |
|---|---|
DigiKey Part Number | 800-1867-2-ND - Tape & Reel (TR) 800-1867-1-ND - Cut Tape (CT) 800-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3VH16211PAG8 |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 72,24400 Kč | 722,44 Kč |
| 25 | 66,51800 Kč | 1 662,95 Kč |
| 100 | 60,21980 Kč | 6 021,98 Kč |
| 250 | 58,93832 Kč | 14 734,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,69205 Kč | 105 384,10 Kč |
| 4 000 | 51,68312 Kč | 206 732,48 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |








