SN74CB3Q16211DGVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 36,72857 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 385
Unit Price: 58,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 630
Unit Price: 50,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 82
Unit Price: 95,15000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 95,15000 Kč
Datasheet
Bus Switch 12 x 1:1 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q16211DGVR

DigiKey Part Number
296-17628-2-ND - Tape & Reel (TR)
296-17628-1-ND - Cut Tape (CT)
296-17628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q16211DGVR
Description
IC BUS SWITCH 12 X 1:1 56-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q16211DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,05000 Kč57,05 Kč
1042,60500 Kč426,05 Kč
2538,96760 Kč974,19 Kč
10034,97040 Kč3 497,04 Kč
25033,33392 Kč8 333,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,19423 Kč60 388,46 Kč
4 00029,55415 Kč118 216,60 Kč
6 00029,23347 Kč175 400,82 Kč
Manufacturers Standard Package
Unit Price without VAT:57,05000 Kč
Unit Price with VAT:69,03050 Kč