
SN74AXCH1T45DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AXCH1T45DRYRTR-ND - Tape & Reel (TR) 296-SN74AXCH1T45DRYRCT-ND - Cut Tape (CT) 296-SN74AXCH1T45DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH1T45DRYR |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,78800 Kč | 97,88 Kč |
| 25 | 8,78200 Kč | 219,55 Kč |
| 100 | 7,67270 Kč | 767,27 Kč |
| 250 | 7,14352 Kč | 1 785,88 Kč |
| 500 | 6,82442 Kč | 3 412,21 Kč |
| 1 000 | 6,69895 Kč | 6 698,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,11785 Kč | 30 589,25 Kč |
| 10 000 | 5,98037 Kč | 59 803,70 Kč |
| 15 000 | 5,91154 Kč | 88 673,10 Kč |
| 25 000 | 5,83527 Kč | 145 881,75 Kč |
| 35 000 | 5,79070 Kč | 202 674,50 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |











