Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AXC8T245RJWR | |
|---|---|
DigiKey Part Number | 296-50280-2-ND - Tape & Reel (TR) 296-50280-1-ND - Cut Tape (CT) 296-50280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245RJWR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-UQFN (4x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC8T245RJWR Models |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-UFQFN |
Number of Elements 1 | Supplier Device Package 24-UQFN (4x2) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245APW-Q100J | Nexperia USA Inc. | 0 | 1727-8433-1-ND | 15,85000 Kč | Similar |
| 74LVXC3245MTCX | onsemi | 20 885 | 74LVXC3245MTCXCT-ND | 21,27000 Kč | Similar |
| ADG3308BCBZ-1-REEL | Analog Devices Inc. | 0 | ADG3308BCBZ-1-REEL-ND | 63,87996 Kč | Similar |
| ADG3308BRUZ-REEL7 | Analog Devices Inc. | 1 485 | 505-ADG3308BRUZ-REEL7CT-ND | 114,50000 Kč | Similar |
| FXL4245MPX | onsemi | 18 039 | FXL4245MPXCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 28,15500 Kč | 281,55 Kč |
| 25 | 25,61040 Kč | 640,26 Kč |
| 100 | 22,82430 Kč | 2 282,43 Kč |
| 250 | 21,49620 Kč | 5 374,05 Kč |
| 500 | 21,28346 Kč | 10 641,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,22098 Kč | 57 662,94 Kč |
| 6 000 | 18,82261 Kč | 112 935,66 Kč |
| 9 000 | 18,62299 Kč | 167 606,91 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |




















