
SN74AUP2G08DCUR | |
|---|---|
DigiKey Part Number | 296-32271-2-ND - Tape & Reel (TR) 296-32271-1-ND - Cut Tape (CT) 296-32271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08DCUR |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08DCUR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.7ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G08DC,125 | Nexperia USA Inc. | 2 495 | 1727-6869-1-ND | 0,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,70894 Kč | 2 854,47 Kč |
| 1 000 | 5,55796 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20351 Kč | 15 610,53 Kč |
| 6 000 | 5,06682 Kč | 30 400,92 Kč |
| 9 000 | 4,99839 Kč | 44 985,51 Kč |
| 15 000 | 4,92258 Kč | 73 838,70 Kč |
| 21 000 | 4,87826 Kč | 102 443,46 Kč |
| 30 000 | 4,83564 Kč | 145 069,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









