
SN74AUP1G32YZPR | |
|---|---|
DigiKey Part Number | 296-21016-2-ND - Tape & Reel (TR) 296-21016-1-ND - Cut Tape (CT) 296-21016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32YZPR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32YZPR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Inputs 2 | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32FX4-7 | Diodes Incorporated | 5 000 | 74AUP1G32FX4-7DICT-ND | 2,46983 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,54120 Kč | 188,53 Kč |
| 100 | 6,56740 Kč | 656,74 Kč |
| 250 | 6,10564 Kč | 1 526,41 Kč |
| 500 | 5,82620 Kč | 2 913,10 Kč |
| 1 000 | 5,67979 Kč | 5 679,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,31301 Kč | 15 939,03 Kč |
| 6 000 | 5,17418 Kč | 31 045,08 Kč |
| 9 000 | 5,10464 Kč | 45 941,76 Kč |
| 15 000 | 5,02761 Kč | 75 414,15 Kč |
| 21 000 | 4,98259 Kč | 104 634,39 Kč |
| 30 000 | 4,93930 Kč | 148 179,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











