
SN74AUC1G125YZPR | |
|---|---|
DigiKey Part Number | 296-18551-2-ND - Tape & Reel (TR) 296-18551-1-ND - Cut Tape (CT) 296-18551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G125YZPR |
Description | IC BUFF 0.8V/2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G125YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 13,36800 Kč | 133,68 Kč |
| 25 | 12,04600 Kč | 301,15 Kč |
| 100 | 10,59250 Kč | 1 059,25 Kč |
| 250 | 9,89720 Kč | 2 474,30 Kč |
| 500 | 9,47840 Kč | 4 739,20 Kč |
| 1 000 | 9,44504 Kč | 9 445,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,70787 Kč | 26 123,61 Kč |
| 6 000 | 8,49956 Kč | 50 997,36 Kč |
| 9 000 | 8,39515 Kč | 75 556,35 Kč |
| 15 000 | 8,27959 Kč | 124 193,85 Kč |
| 21 000 | 8,21200 Kč | 172 452,00 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |











