NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G00DCKR

DigiKey Part Number
296-18200-2-ND - Tape & Reel (TR)
296-18200-1-ND - Cut Tape (CT)
296-18200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G00DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G00DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G00SE-7Diodes Incorporated4 94374AUP1G00SE-7DICT-ND4,20000 KčDirect
74AUP1G00GW,125Nexperia USA Inc.14 6561727-3173-1-ND3,99000 KčSimilar
In-Stock: 10 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,71410 Kč471,41 Kč
2504,36592 Kč1 091,48 Kč
5004,15550 Kč2 077,75 Kč
1 0003,98374 Kč3 983,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76809 Kč11 304,27 Kč
6 0003,66338 Kč21 980,28 Kč
9 0003,61091 Kč32 498,19 Kč
15 0003,55279 Kč53 291,85 Kč
21 0003,51881 Kč73 895,01 Kč
30 0003,48617 Kč104 585,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč

Other Suppliers on DigiKey

29 839In Stock
Ships from Rochester Electronics, LLC