
74AUP1G00SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G00SE-7TR-ND - Tape & Reel (TR) 31-74AUP1G00SE-7CT-ND - Cut Tape (CT) 31-74AUP1G00SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00SE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 250 | 1,99564 Kč | 498,91 Kč |
| 500 | 1,88730 Kč | 943,65 Kč |
| 1 000 | 1,79827 Kč | 1 798,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68803 Kč | 5 064,09 Kč |
| 6 000 | 1,63410 Kč | 9 804,60 Kč |
| 9 000 | 1,60707 Kč | 14 463,63 Kč |
| 15 000 | 1,57713 Kč | 23 656,95 Kč |
| 21 000 | 1,55963 Kč | 32 752,23 Kč |
| 30 000 | 1,54281 Kč | 46 284,30 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

