Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995HS6-2#TRMPBF

DigiKey Part Number
505-LTC6995HS6-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6995HS6-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6995HS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995HS6-2#TRMPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995HS6-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,86000 Kč142,86 Kč
10109,82500 Kč1 098,25 Kč
25101,58280 Kč2 539,57 Kč
10092,51080 Kč9 251,08 Kč
25088,18624 Kč22 046,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50085,58054 Kč42 790,27 Kč
1 00083,43535 Kč83 435,35 Kč
1 50082,36129 Kč123 541,93 Kč
2 50081,17119 Kč202 927,97 Kč
Manufacturers Standard Package
Unit Price without VAT:142,86000 Kč
Unit Price with VAT:172,86060 Kč