


74AUP1G00GW,125 | |
|---|---|
DigiKey Part Number | 1727-3173-2-ND - Tape & Reel (TR) 1727-3173-1-ND - Cut Tape (CT) 1727-3173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G00GW,125 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 250 | 1,84448 Kč | 461,12 Kč |
| 500 | 1,74326 Kč | 871,63 Kč |
| 1 000 | 1,65989 Kč | 1 659,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55686 Kč | 4 670,58 Kč |
| 6 000 | 1,50640 Kč | 9 038,40 Kč |
| 9 000 | 1,48113 Kč | 13 330,17 Kč |
| 15 000 | 1,45313 Kč | 21 796,95 Kč |
| 21 000 | 1,43677 Kč | 30 172,17 Kč |
| 30 000 | 1,42104 Kč | 42 631,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





