NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74AUP1G02GW,125

DigiKey Part Number
1727-3175-2-ND - Tape & Reel (TR)
1727-3175-1-ND - Cut Tape (CT)
1727-3175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G02GW,125
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,05800 Kč51,45 Kč
1001,74280 Kč174,28 Kč
2501,59500 Kč398,75 Kč
5001,50514 Kč752,57 Kč
1 0001,43143 Kč1 431,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34044 Kč4 021,32 Kč
6 0001,29586 Kč7 775,16 Kč
9 0001,27353 Kč11 461,77 Kč
15 0001,24882 Kč18 732,30 Kč
21 0001,23436 Kč25 921,56 Kč
30 0001,22047 Kč36 614,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč