
TMP411ADGKR | |
|---|---|
DigiKey Part Number | 296-21417-2-ND - Tape & Reel (TR) 296-21417-1-ND - Cut Tape (CT) 296-21417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411ADGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411ADGKR Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7461AARMZ-R | onsemi | 7 484 | ADT7461AARMZ-ROSCT-ND | 129,98000 Kč | Similar |
| ADT7461ARMZ-R7 | onsemi | 2 564 | ADT7461ARMZ-R7OSCT-ND | 111,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 100 | 22,05210 Kč | 2 205,21 Kč |
| 250 | 20,75360 Kč | 5 188,40 Kč |
| 500 | 19,97120 Kč | 9 985,60 Kč |
| 1 000 | 19,88658 Kč | 19 886,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,64715 Kč | 46 617,88 Kč |
| 5 000 | 18,23714 Kč | 91 185,70 Kč |
| 7 500 | 18,03205 Kč | 135 240,38 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |











