Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2052BDGNR

DigiKey Part Number
296-37667-2-ND - Tape & Reel (TR)
296-37667-1-ND - Cut Tape (CT)
296-37667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2052BDGNR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2052BDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-HVSSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-ND18,69000 KčSimilar
AP2152MPG-13Diodes Incorporated4 674AP2152MPGDICT-ND28,77000 KčSimilar
AP2162AMPG-13Diodes Incorporated2 72531-AP2162AMPG-13CT-ND17,22000 KčSimilar
AP2172AMPG-13Diodes Incorporated38 605AP2172AMPG-13DICT-ND17,22000 KčSimilar
AP2182AMPG-13Diodes Incorporated2 281AP2182AMPG-13DICT-ND18,69000 KčSimilar
In-Stock: 1 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,40200 Kč274,02 Kč
2524,92040 Kč623,01 Kč
10022,18650 Kč2 218,65 Kč
25020,88208 Kč5 220,52 Kč
50020,09550 Kč10 047,75 Kč
1 00020,01508 Kč20 015,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,96858 Kč47 421,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč