
SN74AUC1G08DCKR | |
|---|---|
DigiKey Part Number | 296-13171-2-ND - Tape & Reel (TR) 296-13171-1-ND - Cut Tape (CT) 296-13171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,44560 Kč | 111,14 Kč |
| 100 | 3,83110 Kč | 383,11 Kč |
| 250 | 3,53892 Kč | 884,73 Kč |
| 500 | 3,36210 Kč | 1 681,05 Kč |
| 1 000 | 3,21707 Kč | 3 217,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03787 Kč | 9 113,61 Kč |
| 6 000 | 2,95016 Kč | 17 700,96 Kč |
| 9 000 | 2,90621 Kč | 26 155,89 Kč |
| 15 000 | 2,85754 Kč | 42 863,10 Kč |
| 21 000 | 2,82909 Kč | 59 410,89 Kč |
| 30 000 | 2,80173 Kč | 84 051,90 Kč |
| 75 000 | 2,74281 Kč | 205 710,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










