
SN74AUC1G17DBVR | |
|---|---|
DigiKey Part Number | 296-12654-2-ND - Tape & Reel (TR) 296-12654-1-ND - Cut Tape (CT) 296-12654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17DBVR |
Description | IC BUFF NON-INVERT 2.7V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G17DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 250 | 3,19252 Kč | 798,13 Kč |
| 500 | 3,03128 Kč | 1 515,64 Kč |
| 1 000 | 2,89814 Kč | 2 898,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73394 Kč | 8 201,82 Kč |
| 6 000 | 2,65355 Kč | 15 921,30 Kč |
| 9 000 | 2,61329 Kč | 23 519,61 Kč |
| 15 000 | 2,56870 Kč | 38 530,50 Kč |
| 21 000 | 2,54263 Kč | 53 395,23 Kč |
| 30 000 | 2,51755 Kč | 75 526,50 Kč |
| 75 000 | 2,46357 Kč | 184 767,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










