
TPS7A2024PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2024PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2024PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2024PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2024PDBVR |
Description | IC REG LINEAR 2.4V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2024PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 250 | 3,73092 Kč | 932,73 Kč |
| 500 | 3,54698 Kč | 1 773,49 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20786 Kč | 9 623,58 Kč |
| 6 000 | 3,11610 Kč | 18 696,60 Kč |
| 9 000 | 3,07019 Kč | 27 631,71 Kč |
| 15 000 | 3,01930 Kč | 45 289,50 Kč |
| 21 000 | 2,98955 Kč | 62 780,55 Kč |
| 30 000 | 2,96094 Kč | 88 828,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









