
SIT9365AI-2B3-33E322.265625 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-2B3-33E322.265625-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2B3-33E322.265625 |
Description | MEMS OSC XO 322.265625MHZ LVDS |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 220,37400 Kč | 2 203,74 Kč |
| 25 | 208,41760 Kč | 5 210,44 Kč |
| 50 | 199,81280 Kč | 9 990,64 Kč |
| 100 | 191,57320 Kč | 19 157,32 Kč |
| 250 | 181,21356 Kč | 45 303,39 Kč |
| 500 | 173,76096 Kč | 86 880,48 Kč |
| 1 000 | 166,62522 Kč | 166 625,22 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |










