
SN74AUC1G32DCKR | |
|---|---|
DigiKey Part Number | 296-12656-2-ND - Tape & Reel (TR) 296-12656-1-ND - Cut Tape (CT) 296-12656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DCKR |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,32520 Kč | 133,13 Kč |
| 100 | 4,60910 Kč | 460,91 Kč |
| 250 | 4,26596 Kč | 1 066,49 Kč |
| 500 | 4,05976 Kč | 2 029,88 Kč |
| 1 000 | 3,88967 Kč | 3 889,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67983 Kč | 11 039,49 Kč |
| 6 000 | 3,57712 Kč | 21 462,72 Kč |
| 9 000 | 3,52566 Kč | 31 730,94 Kč |
| 15 000 | 3,46867 Kč | 52 030,05 Kč |
| 21 000 | 3,43536 Kč | 72 142,56 Kč |
| 30 000 | 3,40332 Kč | 102 099,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

