Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ALVC244IPWREP | |
|---|---|
DigiKey Part Number | 296-19504-2-ND - Tape & Reel (TR) 296-19504-1-ND - Cut Tape (CT) 296-19504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244IPWREP |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244IPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC244IPWREP | Texas Instruments | 743 | 296-19504-1-ND | 50,40000 Kč | Parametric Equivalent |
| SN74ALVC244PW | Texas Instruments | 8 | 296-26436-5-ND | 22,89000 Kč | Parametric Equivalent |
| SN74ALVCH244PWR | Texas Instruments | 2 318 | 296-6275-1-ND | 14,70000 Kč | Parametric Equivalent |
| SN74LVCH244APWT | Texas Instruments | 11 030 | 296-31926-1-ND | 23,10000 Kč | Parametric Equivalent |
| 74ALVC244PW,112 | Rochester Electronics, LLC | 45 900 | 2156-74ALVC244PW,112-1727-ND | 13,43872 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,55839 Kč | 61 116,78 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





