
74ALVC244PW,118 | |
|---|---|
DigiKey Part Number | 1727-5935-2-ND - Tape & Reel (TR) 1727-5935-1-ND - Cut Tape (CT) 1727-5935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC244PW,118 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC244PW,112 | Rochester Electronics, LLC | 45 900 | 2156-74ALVC244PW,112-1727-ND | 13,43872 Kč | Parametric Equivalent |
| 74LCX244FT | Toshiba Semiconductor and Storage | 3 096 | 74LCX244FTCT-ND | 7,77000 Kč | Parametric Equivalent |
| SN74ALVC244IPWREP | Texas Instruments | 743 | 296-19504-1-ND | 50,40000 Kč | Parametric Equivalent |
| SN74ALVC244PW | Texas Instruments | 8 | 296-26436-5-ND | 22,89000 Kč | Parametric Equivalent |
| SN74ALVCH244PW | Rochester Electronics, LLC | 3 560 | 2156-SN74ALVCH244PW-ND | 24,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 5,43764 Kč | 1 359,41 Kč |
| 500 | 5,18482 Kč | 2 592,41 Kč |
| 1 000 | 5,02461 Kč | 5 024,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75596 Kč | 11 889,90 Kč |
| 5 000 | 4,62326 Kč | 23 116,30 Kč |
| 7 500 | 4,55685 Kč | 34 176,38 Kč |
| 12 500 | 4,48321 Kč | 56 040,12 Kč |
| 17 500 | 4,44015 Kč | 77 702,62 Kč |
| 25 000 | 4,39877 Kč | 109 969,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

