Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH244PW

DigiKey Part Number
296-SN74ALVCH244PW-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH244PW
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH244PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 560 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,49100 Kč174,91 Kč
7014,37157 Kč1 006,01 Kč
14013,61571 Kč1 906,20 Kč
28012,99250 Kč3 637,90 Kč
56012,47918 Kč6 988,34 Kč
1 05012,09265 Kč12 697,28 Kč
2 52011,65647 Kč29 374,30 Kč
5 04011,37963 Kč57 353,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč

Other Suppliers on DigiKey

3 560In Stock
Ships from Rochester Electronics, LLC