SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC125D

DigiKey Part Number
296-1510-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC125D
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC125D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1016,14500 Kč161,45 Kč
5013,63200 Kč681,60 Kč
10012,85730 Kč1 285,73 Kč
25012,03724 Kč3 009,31 Kč
50011,54256 Kč5 771,28 Kč
1 00011,13587 Kč11 135,87 Kč
2 50010,70654 Kč26 766,35 Kč
5 00010,44770 Kč52 238,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč

Other Suppliers on DigiKey

7 495In Stock
Ships from Rochester Electronics, LLC