



254324-E | |
|---|---|
DigiKey Part Number | 2684-254324-E-ND |
Manufacturer | |
Manufacturer Product Number | 254324-E |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 254324-E Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Erni | Style C/2 (1/2 C) |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,32300 Kč | 863,23 Kč |
| 30 | 79,88333 Kč | 2 396,50 Kč |
| 60 | 76,06533 Kč | 4 563,92 Kč |
| 120 | 72,43258 Kč | 8 691,91 Kč |
| 270 | 68,40448 Kč | 18 469,21 Kč |
| 510 | 65,40382 Kč | 33 355,95 Kč |
| 1 020 | 62,28419 Kč | 63 529,87 Kč |
| 2 520 | 58,43785 Kč | 147 263,38 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |






